T3DAQ1-16

Teledyne LeCroy
940-T3DAQ1-16
T3DAQ1-16

Mfr.:

Description:
Data Logging & Acquisition 16-Ch Single Slot, 12 Multi Purpose, 4 Current Ch., Data Acquisition Switch Unit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,34,482.40 ₹2,34,482.40

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Data Logging & Acquisition
RoHS:  
Data Logger
Datalogging
Digital
Graphic
USB
USB
10 A
16 Channel
Brand: Teledyne LeCroy
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

T3DAQ1-16 Data Acquisition System

Teledyne LeCroy T3DAQ1-16 Data Acquisition System is a 16-channel device incorporating a 4.3" (10.92cm) dual display with an easy-to-use interface. The display can be configured to show data histograms, data fluctuation trends, bar graphs, statistics, or the traditional number mode. The T3DAQ features 12x multi-purpose, 4x current channels and supports various measurement functions. The Teledyne LeCroy T3DAQ1-16 Data Acquisition System generates highly accurate True RMS AC Voltage and Current measurements with no loss of accuracy even when measuring complex voltage and current waveforms. The system provides a convenient and versatile solution for test applications that require multiple measurement points or signals.

FEATURED PRODUCTS
TELEDYNE LECROY