PT100, 1/10 DIN

Pico Technology
146-SE012
PT100, 1/10 DIN

Mfr.:

Description:
Data Logging & Acquisition PT100 probe, 1/10 DIN accuracy, 2 m

Product Attribute Attribute Value Select Attribute
Pico Technology
Product Category: Data Logging & Acquisition
Accessories
Sensor
None
Brand: Pico Technology
Length: 2 m
Maximum Operating Temperature: + 250 C
Minimum Operating Temperature: - 50 C
Product Type: Dataloggers
Series: PT100 probe
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: SE012
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025900600
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PT100 Probes

Pico Technology PT100 Probes are designed for use in immersion, air, insertion, high-temperature, heavy-duty, and general-purpose applications. These platinum resistance thermometer probes come with cable lengths of 1m or 2m. The portfolio includes sensors rated for use up to +500°C as well as those that provide accuracy down to ±0.03°C. Pico Technology PT100 Probes also include versions that can be partially immersed in liquids or have a stainless steel braided cable for ruggedness.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,792.11 ₹10,792.11