53200U-106

Keysight
372-53200U-106
53200U-106

Mfr.:

Description:
Frequency Counters CUSTOMER INSTALLED ADD 6 GHz CW MICROWAVE CH UPGRADE FOR 53220A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Frequency Counters
RoHS:  
RF/Universal Frequency Counter, Timer
LED
AC Supply Voltage: 100 V to 240 V
Brand: Keysight
Cable Type: 2m power line cord, USB 2.0
Height: 103.8 mm
Height - mm: 103.8 mm
Length: 261.1 mm
Product Type: Frequency Counters
Series: 53200U
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 303.2 mm
Width - mm: 303.2 mm
Part # Aliases: 53200U
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908956
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,20,607.59 ₹2,20,607.59