4078C

B&K Precision
615-4078C
4078C

Mfr.:

Description:
Function Generators & Synthesisers 30 MHz Dual Channel Function/Arbitrary Waveform Generator

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,22,234.30 ₹2,22,234.30

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Function Generators & Synthesisers
30 MHz
Arbitrary Waveform Generator
USB
AC Supply Voltage: 100 VAC to 240 VAC
Brand: B&K Precision
Height: 88 mm
Input Voltage: 100 VAC to 240 VAC
Length: 300 mm
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 214 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030840000
USHTS:
9030840000
JPHTS:
903084000
KRHTS:
9030840000
TARIC:
9030840000
MXHTS:
9030840100
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

407xC Arbitrary/Function Waveform Generators

B&K Precision 407xC Arbitrary/Function Waveform Generators are high-performance, dual-channel generators with 16-bit amplitude resolution that use true point-by-point arbitrary waveform generation. The generators feature a continuously variable DC offset and internal or external AM, FM and FSK modulation. The 4078C model offers up to 30MHz waveform generation, while the 4079C/4079C-GPIB models offer up to 50MHz waveform generation. The 4079C-GPIB model provides an optional GPIB I/O interface in addition to USB and LAN interfaces. The 407xC series has a 4.3-inch colour LCD display with IPS technology and up to 128MB flash file system storage memory. The B&K Precision 407xC Arbitrary/Function Waveform Generators operate with up to 250MSa/s sampling rate, a 4Mpts/ch waveform length and an adjustable duty cycle. The generators have a linear and logarithmic sweep function and improved signal integrity, resulting in significantly less jitter and distortion.