- 55 C RF Test Cables

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Cable Type Minimum Bend Radius Flex Cycles Mating Cycles Maximum VSWR Jacket Colour Cable Diameter Jacket Material Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation Contact Material

Amphenol Times Microwave Systems RF Test Cables Clarity 110 GHz Test Cable Assembly Male to Female 45CM
2In Stock
Min.: 1
Mult.: 1

1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 450 mm 1 mm Coax 25.4 mm 50000 Cycle 1.45:1 Blue 4.7 mm Abrasion Resistant PTFE - 55 C + 125 C 0.15 dB 70 % Solid Silver Plated Copper
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, SMA (male), N (male), 50 Ohm, 18 GHz, 72in
54In Stock
40Expected 19-08-2026
Min.: 1
Mult.: 1
SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft Sucotest 18 13 mm 1.253:1 Blue 4.6 mm - 55 C + 105 C 2.89 dB 77 %
HUBER+SUHNER RF Test Cables MICROWAVE TEST ASSEMBLIES, SMA (male), SMA (male), 50 Ohm, 18 GHz, 48in
38In Stock
38On Order
Min.: 1
Mult.: 1
SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 4 ft Sucotest 18A 13 mm 1.253:1 Blue 4.6 mm - 55 C + 105 C 1.99 dB 77 %
Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 36.0"
3Expected 09-11-2026
Min.: 1
Mult.: 1

SMA Male N Male 18 GHz 50 Ohms 3 ft 0.02:1 Polyurethane (PUR) - 55 C + 85 C 0.03 dB Beryllium Copper
Amphenol Times Microwave Systems RF Test Cables SilverLine Extraflex test cable 18 GHz SMA male to SMA male 3 feet
10Expected 25-09-2026
Min.: 1
Mult.: 1

SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 3 ft 19 mm 50000 Cycle 5000 Cycle 1.35:1 Clear 3.8 mm - 55 C + 125 C 70 %
Mini-Circuits RF Test Cables Precision Test Cable, Economy, 67 GHz
Non-Stocked Lead-Time 17 Weeks
Min.: 10
Mult.: 10

1.85 mm Plug (Male) 1.85 mm Plug (Male) 67 GHz 50 Ohms 2 ft 10 mm Blue 2.54 mm Fluorinated Ethylene Propylene (FEP) - 55 C + 85 C 3.6 dB Stainless Steel
Mini-Circuits RF Test Cables Flexible Test Cable, 18.0 GHz, 72.0"
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMA Plug (Male) N Plug (Male) 18 GHz 50 Ohms 6 ft 0.02:1 - 55 C + 85 C 5.7 dB Beryllium Copper