OTII-ARC-PRO

Qoitech
779-OTII-ARC-PRO
OTII-ARC-PRO

Mfr.:

Description:
Source Measure Units - SMUs Otii Arc Pro

Product Attribute Attribute Value Select Attribute
Qoitech
Product Category: Source Measure Units - SMUs
RoHS:  
REACH - SVHC:
500 mV to 5 V
0.1 %
SMUs
2 Quadrant
Brand: Qoitech
Cable Type: USB-A to uB
Current Rating: 5 A
Height: 4.4 cm
Length: 14.4 cm
Packaging: Bulk
Product Type: Source Measure Units - SMUs
Ranging: Auto
Series: Otii
Factory Pack Quantity: 10
Subcategory: Test Equipment
Width: 10.9 cm
Unit Weight: 880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030339000
CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
TARIC:
9030390000
MXHTS:
9030390100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Otii Arc Pro Energy Optimization Tool

Qoitech Otii Arc Pro Energy Optimization Tool is designed for battery-driven devices that comprise Otii Arc hardware and Otii Pro software. This energy optimization tool is for hardware, firmware, and software developers. The device is a small, portable power supply, a current and voltage measurement unit, and a data-acquisition module. USB powers this device, and an external DC adapter is optional. The tool features multiple recordings, multiple Otii boxes, offset calibration, and downsampling. This Otii Arc Pro operates at a 0.5V to 5V power supply, 5nA current measurement resolution, and a 24-bit ADC with automatic switching between ranges. 

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
40
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95,444.46 ₹95,444.46