Tflex Thermal Interface Products

Results: 885
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series Packaging
Laird Technologies Thermal Interface Products Thickness 2.75mm 229x229mm
20Expected 07-04-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 2.75 mm UL 94 V-0 SF16 Bulk
Laird Technologies Thermal Interface Products Thickness 3.00mm 229x229mm
20Expected 07-04-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler 16 W/m-K Gray - 40 C + 125 C 229 mm 229 mm 3 mm UL 94 V-0 SF16 Bulk
Laird Technologies Thermal Interface Products Tflex 640 18x18" 3.0W/mK gap filler
23Expected 07-04-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Gap Filler Pad Non-standard Boron Nitride 3 W/m-K 5 kVAC Blue-Violet - 45 C + 200 C 457 mm 457 mm 1.02 mm 15 psi UL 94 V-0 Tflex 600 Bulk
Laird Technologies Thermal Interface Products Tflex 5120 9" x 9" x 0.120"
23Expected 13-04-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2.8 W/m-K 10 kVAC Blue - 45 C + 200 C 229 mm 229 mm 3.10 mm 46 psi UL 94 V-0 Tflex 500 Bulk
Laird Technologies Thermal Interface Products Tflex 520 DC1 9x9" 2.8W/mK gap filler
59Expected 27-04-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 2.8 W/m-K 9.2 kVAC Blue - 50 C + 200 C 228.6 mm 228.6 mm 0.51 mm 66 psi UL 94 V-0 Tflex 500 Bulk
Laird Technologies Thermal Interface Products Tflex 3120 18x18in
25Expected 07-04-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard 1.2 W/m-K 18 in 18 in 0.12 in Tflex 300 Bulk
Laird Technologies Thermal Interface Products Tflex 760 9x9" 5.0W/mK gap filler
11Expected 16-03-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Silicone Elastomer 5 W/m-K Gray - 40 C + 200 C 228.6 mm 228.6 mm 1.52 mm UL 94 V-0 Tflex 700 Bulk
Laird Technologies Thermal Interface Products Tflex SF620 DF 8.5" x 9.0"
33Expected 11-05-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Boron Nitride 3 W/m-K Pink - 20 C + 125 C 228.6 mm 215.9 mm 0.51 mm UL 94 V-0 Tflex SF600 Bulk
Laird Technologies Thermal Interface Products Tflex P350 9.00x9.00 in
23Expected 13-04-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard Silicone Elastomer 3 W/m-K 5 kVAC Purple - 40 C + 125 C 9 in 9 in UL 94 V-0 P300 Bulk

Laird Technologies Thermal Interface Products Tflex HD92000 18x18
3Expected 11-05-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Thermal Pad Non-standard Ceramic Filled Silicone 7.5 W/m-K Gray - 50 C + 125 C 457.2 mm 457.2 mm 2.03 mm 10 psi UL 94 V-0 HD90000 Bulk
Laird Technologies Thermal Interface Products Tflex 3120TG 9x9in
171Expected 25-02-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Non-standard 9 in 9 in 0.12 in Tflex 300TG Bulk
Laird Technologies Thermal Interface Products 9x9IN, Tflex HD7.5,2.25
51On Order
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Gap Filler Non-standard 7.5 W/m-K Gray - 50 C + 125 C 9 in 9 in 2.25 mm Tflex Bulk
Laird Technologies Thermal Interface Products 9x9IN, Tflex HD7.5,3.00
10Expected 21-04-2026
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Gap Filler Non-standard 7.5 W/m-K Gray - 50 C + 125 C 9 in 9 in 3 mm Tflex Bulk
Laird Technologies Thermal Interface Products Thickness 3.50mm 457x457mm Grey
1Expected 25-01-2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 457 mm 457 mm 3.5 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 3.75mm 457x457mm Grey
1Expected 25-01-2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 457 mm 457 mm 3.75 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 4.25mm 457x457mm Grey
1Expected 25-01-2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 457 mm 457 mm 4.25 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 4.50mm 457x457mm Grey
1Expected 25-01-2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 457 mm 457 mm 4.5 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 4.75mm 457x457mm Grey
1Expected 25-01-2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 457 mm 457 mm 4.75 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 5mm 457x457mm Grey
1Expected 25-01-2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 457 mm 457 mm 5 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 1.25mm 229x229mm Grey
10Expected 25-01-2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 1.25 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 1.50mm 229x229mm Grey
10Expected 25-01-2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 1.5 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 1.75mm 229x229mm Grey
10Expected 25-01-2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 1.75 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 2mm 229x229mm Grey
9Expected 25-01-2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 2 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 2.25mm 229x229mm Grey
10Expected 25-01-2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 2.25 mm UL 94 V-0 HR6.5 Bulk
Laird Technologies Thermal Interface Products Thickness 2.50mm 229x229mm Grey
10Expected 25-01-2027
Min.: 1
Mult.: 1

Gap Fillers / Gap Pads / Sheets Ceramic Filled Silicone 6.2 W/mK 7 kV Gray - 50 C + 150 C 229 mm 229 mm 2.5 mm UL 94 V-0 HR6.5 Bulk