Centrifugal Fans Blowers & Centrifugal Fans

Results: 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Current Type Operating Supply Voltage Airflow Bearing Type Noise Speed Power Rating Height Depth Width Housing Material Termination Style Series IP Rating Features
Sanyo Denki Blowers & Centrifugal Fans ACDC Centrifugal, 190x88mm, 115VAC, Splashproof, Tach/PWM, IP56, Needs 109-1073H
10In Stock
Min.: 1
Mult.: 1

Centrifugal AC 115 VAC 583 CFM (16.5 m3/min) 190 mm 88 mm Aluminum 9ADW1TU Type
ebm-papst Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 115VAC, 185W, 756CFM
97In Stock
Min.: 1
Mult.: 1

Centrifugal AC 115 VAC 756 CFM (21.4 m3/min) Ball 75 dBA 185 W 225 mm 88 mm 225 mm Plastic Connector - 4 pin R2E225 IP44 Backward Curved Fan Blades
ebm-papst Blowers & Centrifugal Fans EC Centrifugal Fan, 225x99mm Round, 115VAC, 753.4CFM, 170W, 986Pa, IP54, RadiCal
8In Stock
Min.: 1
Mult.: 1

Centrifugal EC 115 VAC 753 CFM (21.3 m3/min) Ball 74 dBA 2870 RPM 170 W 225 mm 99 mm 225 mm Polyamide (PA) Wire Leads - 7 R3G225 IP54 Backward Curved Fan Blades


ebm-papst Blowers & Centrifugal Fans AC Centrifugal Blower
10In Stock
Min.: 1
Mult.: 1

Blower AC G2E133 IP44
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Fan, 250x108mm Round, 115VAC, 1010.1CFM, 395W, 74dBA, RadiCal
13In Stock
Min.: 1
Mult.: 1

Centrifugal AC 115 VAC 1010 CFM (28.6 m3/min) Ball 74 dBA 3050 RPM 395 W 250 mm 108 mm 250 mm Polyamide (PA) Wire Leads - 4 R2E250 IP44 Backward Curved Fan Blades
ebm-papst Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller
7In Stock
Min.: 1
Mult.: 1

Centrifugal AC 115 VAC 280 mm Wire Leads - 4 R4E280 IP44
ebm-papst Blowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 185x159x115mm, 24VDC, 200m3/h, Ball, IP22
12In Stock
Min.: 1
Mult.: 1

Blower EC 24 VDC 118 CFM (3.3 m3/min) Ball 65 dBA 3000 RPM 42 W 185 mm 159 mm 115 mm Steel Quick Connect Terminal G1G108 IP22 Forward Curved, Single Inlet
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Blower, 180mm Round, 115VAC, 350CFM
11In Stock
Min.: 1
Mult.: 1

Blower AC 115 VAC 350 CFM (9.9 m3/min) 180 mm 180 mm 180 mm G4E180 IP44


ebm-papst Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller
6In Stock
Min.: 1
Mult.: 1

Centrifugal AC 400 VAC 180 mm Wire Leads - 4 R2D180 IP44
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Blower, 215mm, 400VAC
7In Stock
Min.: 1
Mult.: 1

Blower AC 400 VAC 215 mm 215 mm 215 mm D2E133 IP44
ebm-papst Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 175mm, 400VAC
9In Stock
Min.: 1
Mult.: 1

Centrifugal AC 400 VAC 175 mm 175 mm 175 mm Wire Leads - 4 R2E175 IP44
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Fan, 225x99mm Round, 230VAC, 765.2CFM, 225W, 69dBA, RadiCal
12In Stock
Min.: 1
Mult.: 1

Centrifugal AC 230 VAC 765 CFM (21.7 m3/min) Ball 76 dBA 2600 RPM 225 W 225 mm 99 mm 225 mm Polyamide (PA) Wire Leads - 4 R2E225 IP44 Backward Curved Fan Blades
ebm-papst Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 225mm Round, 230VAC, 310CFM
12In Stock
Min.: 1
Mult.: 1

Centrifugal AC 230 VAC 310 CFM (8.8 m3/min) 225 mm 225 mm 225 mm Wire Leads - 4 R4E225 IP44
ebm-papst Blowers & Centrifugal Fans DC Centrifugal Fan, Backward Curved, 133x91mm Round, 24VDC, 360m3/h, Ball, IP20
72In Stock
Min.: 1
Mult.: 1

Centrifugal EC 24 VDC 212 CFM (6 m3/min) Ball 63 dBA 3900 RPM 28 W 133 mm 60 mm 133 mm Wire Leads - 4 R1G133 IP20
ebm-papst Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 140mm, 115VAC
8In Stock
Min.: 1
Mult.: 1

Centrifugal AC 115 VAC 140 mm 140 mm 140 mm Wire Leads - 4 R2E140 IP44
ebm-papst Blowers & Centrifugal Fans EC Modular Plenum Fan, NA 4.5 + 8kW, 3924W, 2900RPM, 6.45" wg, 200-240VAC, 10.4A
1In Stock
5Expected 21-01-2027
Min.: 1
Mult.: 1

Centrifugal EC 200 VAC to 240 VAC 7130 CFM Ball 2900 RPM 3.924 kW 450 mm 630 mm 630 mm Aluminum Terminal Box EG1R IP55 Alarm, Thermal Overload Protection
ebm-papst Blowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 326x326x201mm, 230VAC, 2400m3/h, IP55
8In Stock
10Expected 23-12-2026
Min.: 1
Mult.: 1

Centrifugal EC 230 VAC 2165 CFM (61.3 m3/min) 310 mm Wire Leads - 10 R3G310 IP55
Delta Electronics Blowers & Centrifugal Fans Blower Fan, 97x94x33mm, 12VDC, 66CFM, Ball, 4 Pos Conn, Lock Rotor, Tach/PWM
209In Stock
Min.: 1
Mult.: 1

Blower DC 12 VDC 66 CFM (1.87 m3/min) Ball 70.5 dBA 8700 RPM 69.6 W 97 mm 94 mm 33 mm Thermoplastic (TP) Connector - 8 pin BFM Locked Rotor Sensor, Tachometer, PWM
ebm-papst Blowers & Centrifugal Fans DC Dual Centrifugal Fan, Forward Curved, 171x140x351mm, 13VDC, Motor IP24 KM
12In Stock
Min.: 1
Mult.: 1

Blower EC 13 VDC Wire Leads - 3 K3G097 IP24KM
ebm-papst Blowers & Centrifugal Fans EC Centrifugal Fan, Backward Curved, 220x220x73mm, 230VAC, 625m3/h, IP54
7In Stock
Min.: 1
Mult.: 1

Centrifugal EC 230 VAC 620 m3/h Ball 2580 RPM 85 W 220 mm 71 mm 220 mm Aluminum Wire Leads - 7 R3G220 IP54 Tachometer, 0-10V PWM
Sanyo Denki Blowers & Centrifugal Fans DC Centrifugal Fan, 100x25mm Round, 24VDC, Splash Proof, Tach/PWM, IP68
17In Stock
Min.: 1
Mult.: 1

Centrifugal DC 24 VDC 62.5 CFM (1.77 m3/min) 60 dBA 6400 RPM 10.56 W 100 mm 25 mm 100 mm Aluminum Wire Leads - 4 9W2TM Type IP68 Tachometer, PWM
Sanyo Denki Blowers & Centrifugal Fans ACDC Centrifugal Fan, 190x88mm Round, 115VAC, Ball/Wire/Tach/PWM, Needs 109-1073
2In Stock
Min.: 1
Mult.: 1

Centrifugal AC 115 VAC 583 CFM (16.5 m3/min) 190 mm 88 mm Aluminum 9ADTU Type
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Blower, 161x165mm, 230VAC
8In Stock
Min.: 1
Mult.: 1

Blower AC 230 VAC 165 mm 146 mm 161 mm D2E097 IP20
ebm-papst Blowers & Centrifugal Fans AC Centrifugal Blower
10In Stock
Min.: 1
Mult.: 1

Blower AC 230 VAC 2450 RPM 45 W 165 mm 146 mm 146 mm Steel Quick Connect Terminal D2E097 IP20
ebm-papst Blowers & Centrifugal Fans Dual Centrifugal Fan, Forward Curved, 171x140x351mm, 26VDC, IP69K/Motor IP24KM
12In Stock
Min.: 1
Mult.: 1

Blower EC 26 VDC 705 CFM (20 m3/min) 351 mm 139.3 mm K3G097