PRT-17368

SparkFun
474-PRT-17368
PRT-17368

Mfr.:

Description:
DC Fans The Raspberry Pi 4 Case Fan works with Raspberry Pi 4 and the Raspberry Pi 4 Case. Designed for overclockers and other power users it keeps your Raspberry Pi 4 at a comfortable operating temperature even under heavy load. The temperature-controlled

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: DC Fans
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Axial
25 mm
6.5 mm
25 mm
5 VDC
1.4 CFM (0.04 m3/min)
7000 RPM
Hypro
18.5 dBA
400 mW
PWM
Plastic
Wire Leads - 3
Brand: SparkFun
Current Type: DC
Frame Dimensions - mm: 18 mm L x 18 mm W x 10 mm H
Length: 18 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414591500
JPHTS:
841459029
KRHTS:
8414592000
TARIC:
8414591500
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹641.08 ₹641.08