CLP212SG

Aavid
532-CLP212SG
CLP212SG

Mfr.:

Description:
Heat Sinks Clip Over Edge U-Clips for Sensors/Thin Components, 7mm W, 0.5mm Thickness, 20N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Accessories and Hardware
Sensor, Thin Component
Clip
Aluminum
10 mm
7 mm
5.7 mm
Component
Brand: Aavid
Product Type: Heat Sinks
Series: Clips
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Tradename: U-Clips
Part # Aliases: 406089
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7616991090
CAHTS:
8541900000
USHTS:
7326908688
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Max Clips

Aavid, Thermal Division of Boyd Corporation Max Clips eliminate the thermal inefficiency associated with using loose hardware to attach components to a heat sink. Aavid Max Clips are thermal solutions for discrete power semiconductors. Max Clips offer a quick, robust attachment method that increases cost-effectiveness, performance, and design flexibility. Max Clips apply consistent optimum pressure at the center of the semiconductor, improving contact with the heat sink. Max Clips maintain a constant assembly force even when interface material deteriorates over time.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,300
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹51.59 ₹51.59
₹46.24 ₹462.40
₹43.95 ₹1,098.75
₹42.80 ₹2,140.00
₹42.23 ₹4,223.00
₹39.36 ₹9,840.00
₹37.07 ₹18,535.00
₹35.64 ₹35,640.00
₹32.48 ₹81,200.00