TO-3 Thermal Interface Products

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Breakdown Voltage Color Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series
Wakefield Thermal Thermal Interface Products ulTIMiFlux Dielectric Phase Change Thermal Material, TO-3 Pad, 4 Pin Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 500

Phase Change Materials Thermal Pad TO-3 Phase Change Compound 9.2 kVAC Orange + 60 C 1.55 in 1.05 in 0.076 mm 100 psi UL 94 V-0 CD
Aavid Thermal Interface Products Insulator Non-Stocked Lead-Time 13 Weeks
Min.: 10,000
Mult.: 2,000

Thermally Conductive Insulators Insulator Non-standard 10.24 in Insulators
Aavid Thermal Interface Products Conductive Hardware for TO3, 39.65mm L, 26.67mm W, 0.81mm Thick, Ceramic Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 50

Thermal Interface Materials TO-3 Insulators