Hi-Flow Thermal Interface Products

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Material Thermal Conductivity Breakdown Voltage Color Minimum Operating Temperature Maximum Operating Temperature Length Width Thickness Tensile Strength Flammability Rating Series
Bergquist Company Thermal Interface Products Phase Change Material, 11"x12" Sheet, 0.005" Thickness, Hi-Flow, IDH 2167601 21In Stock
₹5,962.65
₹5,612.02
₹5,261.39
₹4,910.76
₹4,734.96
Min.: 1
Mult.: 1
650P / THF 1500P
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.004" Thickness, Hi-Flow THF1600P/300P 38In Stock
₹4,574.46
₹4,272.55
₹4,005.99
₹3,738.48
Min.: 1
Mult.: 1
Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 304.8 mm 266.7 mm 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Phase Change Material, 12"x12" Sheet, 0.005" Thickness, 1 Side Adhesive 51In Stock
₹1,995.83
₹1,881.18
₹1,770.36
₹1,659.53
Min.: 1
Mult.: 1
Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 304.8 mm 304.8 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Bergquist Company Thermal Interface Products Phase Change Material, 12"x12" Sheet, 0.005" Thickness, Hi-Flow THF500/625 43In Stock
₹2,006.34
₹1,890.74
₹1,628.96
₹1,596.47
Min.: 1
Mult.: 1
Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 304.8 mm 304.8 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.0045" Thickness, Hi-Flow THF1600P/300P
1,359Expected 13-11-2026
₹2,983.71
₹2,913.01
₹2,854.74
Min.: 1
Mult.: 1
Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 304.8 mm 266.7 mm 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Fiberglass-Reinforced, Phase Change TIM, 10"x12" Sheet, 0.005" Thickness
28Expected 30-11-2026
₹2,285.32
₹2,159.20
₹2,032.14
₹1,905.07
Min.: 1
Mult.: 1
Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 300 VAC Green + 100 C 304.8 mm 254 mm 0.127 mm 3 MPa UL 94 V-0 300G / THF 1600G
Bergquist Company Thermal Interface Products Phase Change Material, 0.005" Thickness, 1 Side Adhesive, Hi-Flow THF 500/625
1,533Expected 11-12-2026
₹95.54
₹84.65
₹82.45
₹80.16
Min.: 1
Mult.: 1
Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 0.5 W/m-K 4 kVAC Green + 150 C 25.4 mm 19.05 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.0045" Thickness, 10.5"x250' Roll, Hi-Flow
Due to size or weight of the product, your shipping charge may increase. This item may require additional import fees and documentation. Customs delays may also occur.
Drop Dispatch Lead Time 8 Weeks
₹3,63,642.44
Min.: 1
Mult.: 1
Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 250 ft 10.5 in 0.114 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.0045" Thickness, 11"x250' Roll, Hi-Flow Drop Dispatch Lead Time 8 Weeks
₹3,71,185.32
Min.: 1
Mult.: 1
Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 304.8 mm 254 mm 0.114 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Phase Change Material, 0.0055" Thickness, 11"x250' Roll, Hi-Flow THF1500P/650P Drop Dispatch Lead Time 8 Weeks
₹5,24,828.93
Min.: 1
Mult.: 1
Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 356 mm 229 mm 0.139 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.004" Thickness, 10.5"x250' Roll, Hi-Flow Drop Dispatch Lead Time 8 Weeks
₹3,91,917.50
Min.: 1
Mult.: 1
Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 356 mm 229 mm 0.102 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Phase Change Material, 0.005" Thickness, 10.5"x250' Roll, Hi-Flow THF1600P/300P Drop Dispatch Lead Time 8 Weeks
₹3,36,078.19
Min.: 1
Mult.: 1
Phase Change Materials Thermal Interface Material Non-standard Silicone Elastomer 1.6 W/m-K 5 kVAC Green + 150 C 250 ft 10.5 in 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Phase Change Material, 0.005" Thickness, 1 Side Adhesive, 12"x200' Roll Drop Dispatch Lead Time 10 Weeks
₹2,39,867.50
Min.: 1
Mult.: 1
Phase Change Materials Non-standard Silicone Elastomer 4 kVAC Green + 150 C 304.8 mm 254 mm 0.127 mm 206 MPa UL 94 V-0 625 / THF 500
Bergquist Company Thermal Interface Products Phase Change Material, 0.005" Thickness, 11"x250' Roll, Hi-Flow THF1500P/650P Drop Dispatch Lead Time 8 Weeks
₹4,75,984.10
Min.: 1
Mult.: 1
Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Gold - 40 C + 150 C 356 mm 229 mm 0.127 mm 7000 psi UL 94 V-0 650P / THF 1500P
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 0.0055" Thickness, 12"x250' Roll Drop Dispatch Lead Time 16 Weeks
₹1,27,061.51
Min.: 1
Mult.: 1
Phase Change Materials Non-standard Silicone Elastomer Gray + 130 C 304.8 mm 254 mm 0.139 mm UL 94 V-0 105 / THF 900
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 0.0055" Thickness, 1 Side Adhesive, 12"x250' Roll
Due to size or weight of the product, your shipping charge may increase. This item may require additional import fees and documentation. Customs delays may also occur.
Drop Dispatch Lead Time 28 Weeks
₹2,42,939.11
Min.: 1
Mult.: 1
Phase Change Materials Non-standard Silicone Elastomer Gray + 130 C 250 ft 12 in 0.139 in 105 / THF 900
Bergquist Company 2198672
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 1.181x1.181", Hi-Flow THF 900/Hi-Flow 105 Drop Dispatch Lead Time 16 Weeks
₹140.44
₹129.93
Min.: 500
Mult.: 1
Phase Change Materials Non-standard 105 / THF 900
Bergquist Company Thermal Interface Products Phase Change Material, 10.5"x12" Sheet, 0.004" Thickness, Hi-Flow THF1600P/300P Non-Stocked Lead-Time 8 Weeks
₹4,272.55
₹4,005.99
₹3,738.48
₹3,605.68
Min.: 19
Mult.: 1
Phase Change Materials Non-standard 300P / THF 1600P
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 10" x 12", Hi-Flow THF 800AC / 115-AC Non-Stocked Lead-Time 11 Weeks
₹78.15
₹77.87
Min.: 804
Mult.: 1
Gap Fillers / Gap Pads / Sheets Thermally Conductive Adhesive UL 94 V-0 115-AC / THF 800AC
Bergquist Company Thermal Interface Products Tacky, High Performance, Un-Reinforced Phase Change TIM Non-Stocked Lead-Time 8 Weeks
₹1,19,146.98
Min.: 5
Mult.: 1
Gap Fillers / Gap Pads / Sheets UL 94 V-0 565UT / THF 3000UT
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 12"x12" Sheet, 0.0055" Thickness
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 8 Weeks
₹3,891.34
₹3,648.67
₹3,405.05
₹3,283.71
₹3,127.98
Min.: 20
Mult.: 1
Phase Change Materials Non-standard Fiberglass 12 in 12 in 0.0055 in 105 / THF 900
Bergquist Company Thermal Interface Products Phase Change Coated Aluminum, 12"x12" Sheet, 0.0055" Thickness Non-Stocked Lead-Time 8 Weeks
₹2,017.80
₹1,883.09
₹1,783.73
₹1,729.27
Min.: 50
Mult.: 1
Phase Change Materials Non-standard Silicone Elastomer Gray + 130 C 304.8 mm 304.8 mm 0.13 mm UL 94 V-0 105 / THF 900
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.001" Thickness, Hi-Flow THF 1600P/300P Non-Stocked Lead-Time 8 Weeks
₹16.43
Min.: 5,000
Mult.: 1
Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Green + 150 C 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.001" Thickness, Hi-Flow THF 1600P/300P Non-Stocked Lead-Time 7 Weeks
₹136.62
Min.: 2,400
Mult.: 100
Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Green + 150 C 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P
Bergquist Company Thermal Interface Products Conductive Phase Change Material, 0.0015" Thickness, Hi-Flow THF1600P/300P Non-Stocked Lead-Time 8 Weeks
₹41.94
₹40.13
Min.: 1,793
Mult.: 1
Phase Change Materials Non-standard Silicone Elastomer 5 kVAC Green + 150 C 0.127 mm 48 MPa UL 94 V-0 300P / THF 1600P