387009391

Tark Thermal Solutions
739-387009391
387009391

Mfr.:

Description:
Thermoelectric Peltier Modules Thermoelectric Cooler, High Performance, Long Life, RTV Perimeter Seal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Peltier Modules
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Thermoelectric Peltier Modules
50 mm
29 mm
3.3 mm
+ 120 C
Thermoelectric Coolers
Brand: Tark Thermal Solutions
Minimum Operating Temperature: - 60 C
Packaging: Bulk
Series: PCX
Factory Pack Quantity: 24
Subcategory: Thermoelectric
Termination Style: Wire Leads
Tradename: PowerCycling
Part # Aliases: PCX16,120,F2,5025,TB,RT,W6 PCX16-120-F2-5025-TB-RT- W6 PCX16-120-F2-5025-TB-RT-W6
Unit Weight: 21 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Compliance Codes
CNHTS:
8419899090
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermoelectric Coolers (TECs)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

PowerCycling PCX Thermoelectric Coolers

Tark Thermal Solutions PowerCycling PCX Thermoelectric Coolers are tested to withstand rigorous cycle testing based on the latest PCR industry test protocols. Thermal cycling exposes thermoelectric coolers to mechanical stresses as the module expands and contracts from repeated heating and cooling cycles. This stressful process can quickly degrade the long-term performance and operational life of a standard thermoelectric cooler. These Tark PowerCycling PCX Thermoelectric Coolers are assembled with next-generation thermoelectric materials and enhanced module construction, providing improved performance and long-life operating in thermal cycling applications.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,242.28 ₹5,242.28
₹4,939.42 ₹24,697.10
₹4,814.26 ₹48,142.60
₹4,654.71 ₹1,11,713.04
₹4,468.41 ₹2,14,483.68
₹4,359.49 ₹5,23,138.80
504 Quote