521

MG Chemicals
590-521
521

Mfr.:

Description:
Copper Clad Boards SINGLE SIDED 12X12 COPPER CLAD 1/16in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,760.70 ₹3,760.70

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Copper Clad Boards
RoHS:  
Laminate Boards
FR4
304 mm
304 mm
Copper clad board 1.6 mm single sided
Brand: MG Chemicals
Dimensions: 304 mm x 304 mm 12 in x 12 in)
Product Type: Boards
Series: 521
Factory Pack Quantity: 5
Subcategory: Prototyping
Type: Single Sided
Unit Weight: 567 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7409909060
ECCN:
EAR99

FEATURED PRODUCTS
MG CHEMICALS