410-136

Digilent
424-PMOD-BB
410-136

Mfr.:

Description:
PCBs & Breadboards PmodBB - Wire wrap Bread Board

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹897.50 ₹897.50

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Through Hole
Provides a ready made solution for prototyping breadboarded circuits using the Digilent 2x6 pin interface
3.5 in
1.5 in
Brand: Digilent
Packaging: Bulk
Product Type: Breadboards, Protoboards and Accessories
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Prototyping
Part # Aliases: 410-136P
Unit Weight: 69.334 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.