TK-0900146

Advanced Energy / Trek
324-282IS
TK-0900146

Mfr.:

Description:
Antistatic Control Products Digital Stat Arc 2 IS for Hazardous Locations

Lifecycle:
New At Mouser

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,36,879.33 ₹2,36,879.33
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Antistatic Control Products
Fieldmeter
Brand: Advanced Energy / Trek
Length: 6.1 cm
Product Type: Anti-Static Control Products
Series: Monroe 282 Series
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Monroe
Width: 10.7 cm
Part # Aliases: 282IS
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
EAR99

Monroe 282 Series Non-Contacting Static Meter

Advanced Energy / Trek Monroe 282 Series Non-Contacting Static Meter is a pocket-sized, non-contacting device that delivers consistently accurate readings. The LED pulsed beam range finder identifies the calibrated distance from the surface, while the easy-to-read digital display of field strength offers quantitative data with a 100V resolution. This meter uses a chopper-stabilized measurement technique that works in the presence of ionization and provides drift-free accuracy, even in ionized environments. An optional charge plate system enables the testing of ionization systems. Advanced Energy / Trek Monroe 282 Series Non-Contacting Static Meter features a 40-hour battery life and is UL approved for use in hazardous environments, making it ideal for performing static surveys and evaluating charge accumulation in electronic manufacturing and in industrial operations.

FEATURED PRODUCTS
ADVANCED ENERGY