SparkFun Soldering & Desoldering Stations

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Maximum Temperature Input Voltage Power Rating Description/Function
SparkFun Soldering & Desoldering Stations Digital readout with a flow of up to 24L per minute. This unit can be used for multiple applications including standard SMD reflow/repair/removal, thermal IC stress testing, thermoplastic welding, and shrink-wrapping.
16In Stock
Min.: 1
Mult.: 1

Hot Air Rework Stations Anti-Static Flat IC Rework Station + 450 C 110 VAC, 220 VAC 550 W Skeleton Heater Type
SparkFun Soldering & Desoldering Stations The WLSK3012A Soldering Station from Weller is a versatile 5 to 30 watt soldering station that is perfect for hobbyists DIYers and students. The WLSK3012A operates at 120V and features a continuous dial to provide variable power control to the sold
1In Stock
Min.: 1
Mult.: 1
Soldering Stations + 400 C 120 VAC 5 W to 700 W