63445-1

TE Connectivity / AMP
571-634451
63445-1

Mfr.:

Description:
Crimpers / Crimping Tools .25 FLAG FAST RCPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS:  
Quick Disconnects
Receptacle
Brand: TE Connectivity / AMP
Packaging: Reel
Packaging: Cut Tape
Product Type: Crimpers
Series: 250 FASTON
Factory Pack Quantity: 4000
Subcategory: Tools
Tradename: FASTON
Unit Weight: 846 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

In Stock: 3,324

Stock:
3,324 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.84 ₹24.84
Full Reel (Order in multiples of 4000)
₹14.04 ₹56,160.00
₹13.66 ₹1,09,280.00
₹12.99 ₹1,55,880.00
₹12.32 ₹5,91,360.00
₹11.08 ₹11,08,000.00