599-11-11-611

Cinch
538-599-11-11-611
599-11-11-611

Mfr.:

Description:
Other Tools TOOL TO OPEN MODICE SE ENCLOSURE

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Other Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Accessories and Replacement Parts
Opening Tool
Brand: Cinch
Product Type: Hand Tools
Series: SE
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: ModICE
Part # Aliases: 5991111611
Unit Weight: 142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
USHTS:
8467290090
TARIC:
8536699099
MXHTS:
85366999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ModICE® Small & Large Enclosures

Cinch ModICE® Small and Large Enclosures (SE/LE) are available in three options: header with ferrite filter, enclosure with one or two heat sinks, or enclosure with a breather membrane. The SE and LE enclosures feature multiple header configurations: SE series with 18, 30, and 48, and LE series with 30, 48, and 60. These connector enclosures offer a 10A current rating at +85°C, <10mΩ contact resistance, and IP67 or IP69k sealing. Cinch ModICE SE and LE Enclosures provide sealed packaging solutions for rugged electronic control modules.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,119.16 ₹18,119.16
₹17,602.29 ₹88,011.45
₹16,260.91 ₹4,06,522.75
₹16,073.65 ₹8,03,682.50
100 Quote