NTCWS4AF104HC1GT91E

TDK
810-TCWS4AF104HC1GT
NTCWS4AF104HC1GT91E

Mfr.:

Description:
TDK NTC Thermistors Bondable NTC,100kOhm/+-1%, 4050K

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: TDK
RoHS:  
Brand: TDK
Packaging: Tray
Series: NTCWS
Factory Pack Quantity: 9600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NTCWS Au-wire Bond Optional Thermistors

TDK NTCWS Au-wire Bond Optional Thermistors feature a compact package that achieves high accuracy and reliability at high temperatures. These sensors are a type of negative temperature coefficient (NTC) thermistors in which gold electrodes are terminated on the upper and lower surfaces of the ceramic. The NTC thermistors are semiconductor ceramics in which resistance decreases logarithmically with temperature rise. These NTCWS temperature sensors operate in a -40°C to +125°C temperature range and offer ±1% resistance tolerance. TDK NTCWS Thermistors are available in an LD package and wire bonded by Au wire. Typical applications include temperature measurement of the laser diode of optical transceivers and LiDAR, cars, aerospace/aviation equipment, medical equipment, and nuclear power plant equipment.

In Stock: 9,600

Stock:
9,600 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 400   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹133.25 ₹53,300.00
₹118.34 ₹94,672.00
₹106.23 ₹1,27,476.00
₹100.63 ₹2,01,260.00
₹95.98 ₹4,99,096.00