151-03653

HellermannTyton
329-151-03653
151-03653

Mfr.:

Description:
Cable Mounting & Accessories Magnetic J-Hook 3/4 Dia Hook, Side Mount, Neodymium Magnet/Steel, 90lb Pull Force, 10/box

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹856.18 ₹856.18
₹726.81 ₹7,268.10
₹709.74 ₹14,194.80
₹573.18 ₹57,318.00
₹551.62 ₹2,75,810.00
₹525.56 ₹5,25,560.00
₹524.67 ₹10,49,340.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Magnetic J-Hook
Chassis Mount
Steel
Metallic
Brand: HellermannTyton
Diameter: 3/4 in
Features: Use For Permanent Mounting or As a Temporary Installation Tool
For Use With: Route Cables
Height: 69.6 mm
Product: Cable Mounts
Series: Magnetic Solutions
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Where Used: Position On Steel Surface
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Magnetic Wire Management

HellermannTyton Magnetic Wire Management features industrial-grade mounts and fasteners powered by rare-earth magnets. These powerful magnets are made from neodymium, iron, and boron, often abbreviated NdFeB or NIB. Neodymium magnets are the strongest magnets in the world and are often referred to as permanent magnets because, in normal applications, they lose <1% of their strength over 10 years. Neodymium magnets from HellermannTyton do not require drilling, welding, or extra mounting hardware. The magnets adhere to most commercial and industrial metal surfaces, even when covered with oil, grease, paint, or debris.

Magnetic J-Hooks

HellermannTyton Magnetic J-Hooks route cables by securing to steel surfaces without the need for a mounting hole. The user can hang cables within the J-hook and position the magnet onto the metal joist, ceiling channel, conveyor frame, beam, or steel surface. Ultra-strong neodymium magnets are ideal for temporary applications or permanent mounts. These J-hooks feature reuse and repositioning capabilities, allowing for flexible mounting solutions. The magnetic J-hooks are ideal for supporting communication and data cables. Typical applications include data, construction, and temporary lighting installations.