636209040200

Wurth Elektronik
710-636209040200
636209040200

Mfr.:

Description:
RF Cable Assemblies WR-UMRF RPSMA Jck/RA 1.13D 200mm Lng Blk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹922.66 ₹922.66
₹857.97 ₹8,579.70
₹819.34 ₹81,934.00
₹780.71 ₹2,02,984.60
₹754.66 ₹3,77,330.00
₹711.53 ₹7,11,530.00

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: RF Cable Assemblies
RoHS:  
UMRF
Plug (Male)
Bulkhead
RP-SMA
Jack (Female)
Right Angle
200 mm (7.874 in)
50 Ohms
6 GHz
1.13 mm Coax
Black
Bulk
Brand: Wurth Elektronik
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Frequency Range: 0 Hz to 6 GHz
Minimum Frequency: 0 Hz
Product Type: RF Cable Assemblies
Series: WR-UMRF
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Coaxial Cable Assemblies

Würth Elektronik Coaxial Cable Assemblies offer a 50Ω impedance rating, 5000MΩ insulation resistance, and 1000MΩ withstanding voltage. These cable assemblies provide various orientations, interfaces, and standards. Suitable applications for coaxial cable assemblies from Würth Elektronik include network and communications, RF test and measurement equipment, electronic devices, and industrial applications.