LIS-C5-11431X-11NXX-01000-52

HUBER+SUHNER
455-431X11NXX0100052
LIS-C5-11431X-11NXX-01000-52

Mfr.:

Description:
RF Cable Assemblies 1/4 LISCA Assy4.3-10 Mto NEX10 M, 1m lon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,733.01 ₹7,733.01
₹6,941.91 ₹69,419.10
₹6,675.42 ₹1,66,885.50
₹6,451.78 ₹3,22,589.00
₹5,724.05 ₹5,72,405.00
250 Quote

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
1 m (3.281 ft)
Brand: HUBER+SUHNER
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: NEX10
Part # Aliases: 85109586
Unit Weight: 168.842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
TARIC:
8544200090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEX10 Miniature Coaxial Connectors

Huber+Suhner NEX10™ Miniature Coaxial Connectors are small connectors with a 12.7mm flange height designed for outdoor use. These connectors feature a low PIM with 166dBC independent torque and are optimized for 1/4" flexible cable. Available with three coupling mechanisms (quick lock, screw, and hand screw), the Huber+Suhner NEX10 Miniature Coaxial Connectors are designed for applications requiring PIM stability and robustness in a small size.