0444178281

Fair-Rite
623-0444178281
0444178281

Mfr.:

Description:
Specialised Cables CSRA21/21/39-44-6.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,466

Stock:
1,466 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹242.57 ₹242.57
₹212.02 ₹2,120.20
₹203.04 ₹5,076.00
₹198.55 ₹9,927.50
₹189.56 ₹18,956.00
₹171.59 ₹33,631.64
₹157.22 ₹92,445.36
₹132.96 ₹1,56,360.96
₹127.57 ₹3,25,048.36

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Specialised Cables
RoHS:  
Bulk
Brand: Fair-Rite
Jacket Material: Polypropylene (PP)
Product Type: Specialized Cables
Factory Pack Quantity: 196
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8547108000
TARIC:
8544429090
ECCN:
EAR99

Cable Snap-Its

Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.

FEATURED PRODUCTS
FAIR-RITE