PWJ-03PMMB-LC8001

Amphenol LTW
523-PWJ03PMMBLC8001
PWJ-03PMMB-LC8001

Mfr.:

Description:
Specialised Cables PWR, INV 30A, 03P, FRONT FASTENED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,670.54 ₹2,670.54
₹2,268.93 ₹22,689.30
₹1,735.01 ₹86,750.50
₹1,685.63 ₹1,68,563.00
₹1,627.85 ₹3,25,570.00
₹1,626.92 ₹8,13,460.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
POWER
Brand: Amphenol LTW
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: LTWPWJ-03PMMB-LC8001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536909000
TARIC:
8544429090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8A to 30A Power Connectors

Amphenol LTW Power Connectors offer up to 30A current rating and feature a robust, high-density design. These power connectors are available in three variants: receptacle, overmolded with cable, and field-installable designs with a waterproof rating of IP67 to IP68. The connector lineup is offered in a wide selection of mounting types and termination styles, including solder, crimp, and solder cup.