DID-29AMMM-SL7A04

Amphenol LTW
523-DID29AMMMSL7A04
DID-29AMMM-SL7A04

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables DVI DVI-I DUAL 24+5P CBL SC 29 M CONN M P

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Audio Cables / Video Cables / RCA Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Video Cables
DVI Cable
DVI
No Connector
29 Conductor
4 m
Black
DVI
Brand: Amphenol LTW
Gender: Male
Jacket Material: Polyethylene (PE)
Product Type: AV Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DVI High-Quality Signal Connectors

Amphenol LTW Digital Visual Interface (DVI) High-Quality Signal Connectors feature a 1.5A current rating, ≤20mΩ contact resistance, and insulation resistance of ≥1000MΩ at 500VDC. These connectors are constructed with gold-plated copper alloy contacts and a steel, nickel-plated shell. The series offers durability of 100 cycles and an IP68 waterproof rating on the receptacle. Amphenol LTW DVI Connectors operate in a -40°C to +105°C temperature range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,657.89 ₹5,657.89
₹4,912.45 ₹49,124.50
₹4,604.96 ₹92,099.20
₹4,228.51 ₹2,11,425.50
₹4,043.08 ₹4,04,308.00
₹3,960.15 ₹7,92,030.00
500 Quote