IP68 Micro-D9 to Flying Leads

MicroStrain by HBK
130-IP68D9TOFLLEADS
IP68 Micro-D9 to Flying Leads

Mfr.:

Description:
D-Sub Cables IP68 Micro-D9 to Flying Leads

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
MicroStrain by HBK
Product Category: D-Sub Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Brand: MicroStrain by HBK
Product Type: D-Sub Cables
Series: 3DM-GV7
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 6212-1200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
7A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3DM-GV7 Tactical Grade Ruggedised IMUs

Microstrain by HBK  3DM-GV7 Tactical Grade Ruggedized Inertial Measurement Units (IMUs) incorporate a precision-machined  aluminium enclosure and are tested to an IP68 rating. Explicitly designed to meet the demanding timing requirements of the robotics and automation industries, these IMUs operate from -40°C to +85°C. The 3DM-GV7 ruggedised IMUs  feature an advanced extended Kalman filter, cutting-edge orientation algorithms, advanced time management, and an event-triggering system. Typical applications include Autonomous Mobile Robots (AMR), robotics, industrial automation, Simultaneous Localisation and Mapping (SLAM), Platform stabilisation, artificial horizon and agriculture.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
8
Expected 14-09-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,900.41 ₹14,900.41
₹13,675.10 ₹1,36,751.00
₹13,148.63 ₹3,28,715.75
₹12,709.75 ₹6,35,487.50
100 Quote