FIT0756

DFRobot
426-FIT0756
FIT0756

Mfr.:

Description:
Sensor Cables / Actuator Cables Gravity: Digital Sensor Cable for Arduino - 50cm (10 Pack)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹605.67 ₹605.67

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Sensor Cables / Actuator Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: DFRobot
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gravity: Digital Sensor Cable for Arduino

DFRobot Gravity: Digital Sensor Cable for Arduino is designed for IO expansion shield and digital sensors such as vibration sensors, tilt sensors, and magnetic induction. This high-quality 50cm digital sensor cable is equipped with a 3-pin PH2.0 plug connector on one side and a 3-pin DuPont connector on the other side. The digital sensor cable connects most of the digital sensors to the IO board making it convenient to make interesting interactive works. This sensor cable operates at up to 50V(max) and up to 1000mA(max) current supply range.