U31-26C493C124-0

TE Connectivity / Raychem
650-U31-26C493C124-0
U31-26C493C124-0

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB 3.1 Cable PRICE PER FT

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cable Assemblies
USB 3.1 Gen 1
50 ft
Black
Brand: TE Connectivity / Raychem
Data Rate: 10 GB/s
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: EP5675-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8544492000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB 3.1 Cables

TE Connectivity's / Raychem USB 3.1 Cables provide data rates up to 10GB/s with full legacy USB 2.0 support and full USB 3.1 power. Engineered for high-speed data rates, these USB 3.1 cables feature double the bandwidth of USB 3.0, a wide -65°C to +200°C temperature range, a 90Ω impedance (±5Ω for USB 3.1 pairs/±13.2Ω for legacy pairs) and a 2000psi tensile strength. Target markets include eVTOL (electric Vertical Take Off and Landing), UAM (Urban Air Mobility), and UAVs (Unmanned Aerial Vehicles) in commercial and military aerospace applications. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,915.25 ₹73,72,875.00