3530 MC005

Alpha Wire
602-3530-100
3530 MC005

Mfr.:

Description:
Flat Cables 22AWG 10C PVC 100ft SPOOL MULTI

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Flat Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Ribbon Cables
10 Conductor
22 AWG
0.64 mm (0.025 in)
Unshielded
600 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Copper
19 x 34
- 55 C
+ 105 C
3530
Brand: Alpha Wire
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1.864 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 21-08-2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47,768.73 ₹47,768.73
₹42,328.88 ₹84,657.76
₹39,019.13 ₹1,95,095.65
₹37,545.02 ₹3,75,450.20
₹37,326.04 ₹9,33,151.00
50 Quote