100 ft Red Test Lead Wire

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series
Belden Wire & Cable Test Lead Wire 24AWG 1C RUBBER 100ft SPOOL RED
21In Stock
Min.: 1
Mult.: 1

24 AWG Red 100 ft 45 x 40 Ethylene Propylene Diene Monomer (EPDM) 10 kV Silver Plated Copper + 90 C 1.68 mm 8890
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 100ft SPOOL RED
9In Stock
11Expected 24-09-2026
Min.: 1
Mult.: 1

18 AWG Red 100 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899
Belden Wire & Cable Test Lead Wire 18AWG 1C PVC 100ft SPOOL RED
6In Stock
Min.: 1
Mult.: 1

18 AWG Red 100 ft 65 x 36 Polyvinyl Chloride (PVC) 5 kV Tinned Copper + 80 C 3.66 mm 9899
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 100ft SPOOL RED
1In Stock
Min.: 1
Mult.: 1

18 AWG Red 100 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 10 kV Silver Plated Copper + 90 C 5.82 mm 8898
Mueller Electric Test Lead Wire COOLFLEX45 WIRE 10AWG 100 FT RED
2In Stock
Min.: 1
Mult.: 1

10 AWG Red 100 ft 1064 x 56 Silicone 600 V Tinned Copper + 150 C 6 mm WI-M