151-04320

HellermannTyton
329-151-04320
151-04320

Mfr.:

Description:
Cable Mounting & Accessories SOLAR I-BEAM CLIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,207

Stock:
6,207 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹426.74 ₹426.74
₹206.63 ₹1,03,315.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Solar I-Beam Clip
Panel Mount
Polyamide (PA)
Black
50.8 mm
119.8 mm
21 mm
Brand: HellermannTyton
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Clip on Styling For Easy Installation
Height: 115 mm
Product: Cable Mounts
Series: Magnetic Solutions
Factory Pack Quantity: 250
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Solar I-Beam Clip

HellermannTyton Solar I-Beam Clip features a cable routing solution during cable-pulling operations. The clip affixes to the top of an I-Beam pile, reducing potential PV cable abrasion. The oversized edge clip design can be top-loaded or rolled into position on the I-Beam and accommodates 3.3mm to 12.7mm I-Beam thickness. The HellermannTyton Solar I-Beam Clip prevents wobble via lateral strain and prevents cable bundles from escaping during wire pull applications. The clip is constructed of a polyamide 6.6 high-impact modified, heat, and UV-stabilized material (PA66HIRHSUV), suitable for solar applications within a -40°C to +110°C operating temperature range.