156-02648

HellermannTyton
329-156-02648
156-02648

Mfr.:

Description:
Cable Mounting & Accessories Fir Tree Mount Ratchet Clamp, 1.42 - 2.0" Bundle Dia, FT7X12, PA66HIRHSUV, Black, 200/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹183.27 ₹183.27
₹155.42 ₹1,554.20
₹145.54 ₹3,638.50
₹138.35 ₹6,917.50
₹132.06 ₹13,206.00
₹119.49 ₹23,898.00
₹115.89 ₹69,534.00
₹113.20 ₹1,13,200.00
₹109.60 ₹2,84,960.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Brand: HellermannTyton
Factory Pack Quantity: 200
Subcategory: Wire & Cable Management
Part # Aliases: 089306444541
Unit Weight: 30.142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Inline Ratchet P-Clamps

HellermannTyton Inline Ratchet P-Clamps take the standard Ratchet P-Clamps to new places and applications. HellermannTyton Inline Ratchet P-Clamps feature built-in attachments that provide a clamp-and-mount combination without extra hardware. The mount is directly below the clamp instead of offset, providing a smaller footprint. One-piece ratchet closure is easier to open than standard metal clamps. This easy-opening feature saves time and allows for one-handed, toolless installation during pre- or final assembly. The clamp saddle provides an additional routing option using a cable tie, eliminating drilling or adding complex routing parts. HellermannTyton Inline Clamps protect against extreme temperatures, chemicals, salt spray, and constant UV-light exposure.