21164168

Laird
739-21164168
21164168

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding MFS-124/SS6M 0.020X12X12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Qnity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
MFS
Bulk
Brand: Laird
Factory Pack Quantity: 3
Subcategory: EMI/RFI
Tradename: ECCOSORB
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
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eccosorb® BSR/MFS Elastomeric Microwave Absorbers

Laird Eccosorb® BSR/MFS Elastomeric Microwave Absorbers are thin, flexible, high-loss, and electrically non-conductive silicone absorbers. These absorbers are designed for the frequency range from 1GHz to 40GHz and feature high thermal stability, high magnetic loss, and good adhesion to metals. The Eccosorb BSR and MFS refer to the same product where BSR-1 is MFS-124 and BSR-2 is MFS-117. These BSR/MFS absorbers from Laird are used in applications like industrial electronics, automotive electronics, mobile/data infrastructure, security, and defense.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27,860.42 ₹27,860.42
₹23,374.82 ₹2,80,497.84
₹22,706.04 ₹6,13,063.08