Carlo Gavazzi SPD DIN-Rail Switching Power Supplies
Carlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.Features
- 5W to 960W output power
- 120V/220V input voltage
- 5VDC to 48VDC output voltage
- 5W to 480W single-phase input, 100W 1 bi-phase input, and 3-phase input for 120W to 960W
- DC OK output, power factor correction, and parallel operation
- CE, RoHS, CCC, TUV, UL, UL 1310 Class 2 <90W, hazardous classification Class I Div 2 approvals
Published: 2022-06-27
| Updated: 2022-07-07