Johnson / Cinch Connectivity Solutions SMA Hand-Formable Cable Assembly
Johnson / Cinch Connectivity SMA Hand Formable Cable Assembly is a fixed-length cable assembly and an excellent alternative to semi-rigid cables, which are more costly and less flexible during early design stages. Ideal for RF/Microwave applications, this SMA cable effectively eliminates additional tooling charges. When RF interference is not an option, these cables provide 100% shielded cable coverage assuring an outstanding VSWR and low insertion loss of up to 18GHz.Features
- 100% shielded cable coverage
- Off-the-Shelf availability
- Low-cost alternative to custom-made cables
- Excellent VSWR to 18GHz for microwave application
View Results ( 223 ) Page
| Part Number | Description | Cable Type |
|---|---|---|
| 415-0036-018 | RF Cable Assemblies SMA RA PLG TO PLG RG-316DS 18 | RG-316 DS |
| 415-0031-MM750 | RF Cable Assemblies Straight SMA BH Jack to Straight SMA Plu | RG-316 |
| 415-0035-006 | RF Cable Assemblies PLG/BHD JCK 316DS 6 | RG-316 DS |
| 415-0038-024 | RF Cable Assemblies STRT PLUGS 58 24" | RG-58 |
| 415-0030-006 | RF Cable Assemblies PLG/R/A 316 6" | RG-316 |
| 415-0032-MM250 | RF Cable Assemblies R Ang SMA Plug to R Ang SMA Plug | RG-316 |
| 415-0043-060 | RF Cable Assemblies STRT PLUGS 142 60" | RG-142 |
| 415-0035-018 | RF Cable Assemblies PLG/BHD JCK 316DS 18 | RG-316 DS |
| 415-0043-036 | RF Cable Assemblies STRT PLUGS 142 36" | RG-142 |
| 415-0038-M1.0 | RF Cable Assemblies Straight SMA Plug to Straight SMA Plug | RG-58 |
Published: 2008-02-21
| Updated: 2022-03-11