Coilcraft Square Air Core Low Inductance RF Inductors
Coilcraft Square Air Core Low Inductance RF Inductors feature excellent Q factors of up to 130 and current ratings from 2.7A to 4.4A. These lower inductance models offer 20x values from 5.5nH to 27nH. Each value is available at 5% and 2% tolerance in 7" machine-ready reel or less-than-full-reel packaging. The halogen-free RF inductors use solder-coated leads to ensure reliable soldering and have an ambient temperature rating from -40° to +125°C. Coilcraft square air core lower inductance RF inductors use a flat top/bottom design for reliable pick and place and mechanical stability.Features
- Excellent Q factors up to 130
- Current ratings up to 4.4A
- Flat top and bottom for reliable pick and place and mechanical stability
- 20x values from 5.5nH to 27.3nH, at 2% and 5% tolerance
- +5ppm/°C to +70ppm/°C temperature coefficient range
- 2.5GHz to 5.2GHz typical self-resonant frequency range
- 3.4mΩ to 10.0mΩ maximum DCR range
- -40°C to +125°C ambient temperature with Irms current
- Tin-silver over copper terminations
- Resistant to soldering heat, 40s reflows at +260°C
- Moisture Sensitivity Level (MSL) 1
- Halogen-free and RoHS compliant
Development Tools
- Designer's Kit C424
- Contains 10 each of all 5% parts
- View Kit Contents
- Designer's Kit C424-2
- Contains 10 each of all 2% parts
- View Kit Contents
Published: 2018-02-07
| Updated: 2022-10-20