Same Sky CSK-AUDIO-001 IP67 Rated Audio Kit

Same Sky CSK-AUDIO-001 IP67 Rated Audio Kit features the top 70 parts from Same Sky's waterproof buzzers, microphones, and speakers. The sample kit includes audio components for various applications that must withstand harsh environments. The kit is ideal for new designs in smart homes, handheld and wearable devices, medical and home healthcare, transportation, robotics, and industrial applications. Same Sky CSK-AUDIO-001 IP Rated Audio Kit offers a variety of terminations, sound pressure levels, and form factors for the ideal IP67-rated audio solution.

Features

  • Speakers
    • IP67-rated face
    • Micro speaker
  • Microphones
    • IP67-rated face
    • Omnidirectional
    • 130dB high acoustic overload point (AOP)
  • Buzzers
    • IP67 rated
    • Piezo
    • Externally driven

Applications

  • Smart homes
  • Handheld and wearable devices
  • Medical and home healthcare
  • Transportation
  • Robotics
  • Industrial applications

Kit Contents

Chart - Same Sky CSK-AUDIO-001 IP67 Rated Audio Kit

Videos

Published: 2020-03-09 | Updated: 2024-09-24