IMG-4312D+-D4G_US

ORing
354-IMG-4312D+D4GUS
IMG-4312D+-D4G_US

Mfr.:

Description:
Gateways Wi-Fi 4 (802.11n) + 4G LTE Cellular Gateway, 2FE, PoE PD, 1 Serial, Dual SIM, 1DI/1DO, US band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
ORing
Product Category: Gateways
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
2.412 GHz to 2.462 GHz
150 Mb/s
1 Port
Ethernet
12 VDC
48 VDC
- 25 C
+ 70 C
80.6 mm x 45 mm x 95 mm
Brand: ORing
IP Rating: IP30
Power Consumption: 5.5 W
Product Type: Gateways
Security: WEP, WPA, WPA2 PSK
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.c.10
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IMG-4312D+-D4G LTE Cellular M2M Gateway

ORing IMG-4312D+-D4G LTE Cellular M2M Gateway is designed to provide complete connectivity for Cloud, Internet of Things, and Industry 4.0 applications. The IMG-4312D+-D4G is ideal for remote secured data collection from the factory floor or environmental sensors and for serving control commands from Cloud Platforms for changing end-device status.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,14,812.33 ₹1,14,812.33