ESP32-C3-MINI-1-H4

Espressif Systems
356-ESP32-C3-MINI1H4
ESP32-C3-MINI-1-H4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40C - +105C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
2.7 V
3.6 V
- 40 C
+ 105 C
PCB
13.2 mm x 16.6 mm x 2.4 mm
Bluetooth
802.11 b/g/n
Reel
Cut Tape
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹314.95 ₹314.95
₹273.02 ₹2,730.20
₹253.45 ₹6,336.25
₹246.00 ₹24,600.00
₹239.47 ₹59,867.50
Full Reel (Order in multiples of 650)
₹229.22 ₹1,48,993.00
₹223.63 ₹2,90,719.00
₹216.18 ₹4,21,551.00
₹212.45 ₹9,66,647.50

Similar Product

Espressif Systems ESP32-C3-MINI-1-H4X
Espressif Systems
Multiprotocol Modules ESP32-C3-MINI-1 and ESP32-C3-MINI-1U are two general-purpose Wi-Fi and Bluetooth LE modules. The rich set of peripherals and a small size make the two modules an ideal choice for smart homes, industrial automation, health care, consumer electronics,
New At Mouser