ESP32-C3-MINI-1-N4

Espressif Systems
356-ESP32-C3-MINI1N4
ESP32-C3-MINI-1-N4

Mfr.:

Description:
Multiprotocol Modules SMD module, ESP32-C3FN4, PCB antenna, -40 C +85 C

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.4 GHz
20.5 dBm
GPIO, I2C, I2S, SPI, UART
2.7 V
3.6 V
- 40 C
+ 85 C
PCB
13.2 mm x 16.6 mm x 2.4 mm
Bluetooth
802.11 b/g/n
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: