AEK-AUD-C1D9031

STMicroelectronics
511-AEK-AUD-C1D9031
AEK-AUD-C1D9031

Mfr.:

Description:
Audio IC Development Tools AVAS solution based on SPC582B60E1 Chorus family MCU and FDA903D Class D audio a

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Automotive Evaluation Board
SPC582B60E, FDA903D
Bulk
Brand: STMicroelectronics
Dimensions: 110 mm x 90 mm
Interface Type: CAN
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AVAS Solution Based on SPC582B60E1

STMicroelectronics AVAS Solution Based on SPC582B60E1 is based on the SPC582B60E1 Chorus family MCU and FDA903D Class D audio amplifiers. These emit warning sounds to alert pedestrians of the presence of e-vehicles.  The AEK-AUD-C1D9031 integrates two audio amplifiers in stereo mode or two separate audio channels. The board's compact size allows for strategically placing different modules around the vehicle to ensure that warning sounds can be heard along the entire vehicle length. All the modules are controlled by a central MCU via CAN interface. The embedded SPC582B60E1 microcontroller monitors and controls the two Class-D FDA903D power amplifiers driving the loudspeakers. The MCU sends the audio samples via the I2S bus and programs the amplifiers via an I2C interface.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,551.09 ₹12,551.09