5112E

Ohmite
588-5112E
5112E

Mfr.:

Description:
Knobs & Dials FINGERGRIP NOPOINTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
1/4 in
60 mm
Aluminum
Fluted
Black
5100E
Bulk
Brand: Ohmite
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
3925900000
JPHTS:
8533210000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,569.03 ₹55,690.30
₹5,432.40 ₹1,35,810.00
₹5,235.59 ₹2,61,779.50
₹5,129.54 ₹5,12,954.00
250 Quote