TMC2225-EVAL

Analog Devices / Maxim Integrated
700-TMC2225-EVAL
TMC2225-EVAL

Mfr.:

Description:
Power Management IC Development Tools Silent stepper motor driver 5 to 36V, up to 1.4A with S/D and UART Interface, 256 Steps, SpreadCycle and Stealthchop

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
4.75 V to 36 V
TMC2225
TMC2225
Brand: Analog Devices / Maxim Integrated
For Use With: Motor Driver IC
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: StealthChop?, SpreadCycle?, MicroPlyer?
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMC2225-EVAL-KIT Evaluation Kit

Analog Devices Inc. TMC2225-EVAL-KIT Evaluation Kit is a complete modular demonstration and development platform for the TMC2225 Stepper Driver. The TMC2225 provides an integrated motor driver solution for 3D printing, cameras, scanners, and other automated equipment applications. It features StealthChop silent drive technology, ensuring noiseless operation, maximum efficiency, and excellent motor torque.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,251.14 ₹9,251.14
₹9,046.68 ₹90,466.80
₹8,849.87 ₹2,21,246.75
₹8,673.12 ₹8,67,312.00
250 Quote