ICE2QR2280GXUMA1

Infineon Technologies
726-ICE2QR2280GXUMA1
ICE2QR2280GXUMA1

Mfr.:

Description:
AC/DC Converters SMPS QUASI-RESONANT PWM CTRLR 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: AC/DC Converters
RoHS:  
SOIC-12
Si
QR CoolSET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: CoolSET
Part # Aliases: ICE2QR2280G SP000775242
Unit Weight: 847 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Quasi Resonant CoolSET™ Power ICs

Infineon Quasi-Resonant CoolSET™ Power ICs are optimized for off-line switch power supplies in cascode configurations. These Infineon ICs are housed in single packages with two separate chips: one is a controller chip and the other is an HV MOSFET chip. The ICs can achieve lower EMI and higher efficiency with improved digital frequency reduction through the proprietary novel Quasi-Resonant operation. The enhanced Active Burst Mode enables flexibility in standby power range selection. The product has a wide operation range (10.0V to 25.5V) of IC power supply and lower power consumption.

In Stock: 8,020

Stock:
8,020 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹207.79 ₹207.79
₹154.68 ₹1,546.80
₹137.91 ₹3,447.75
₹125.79 ₹12,579.00
₹118.34 ₹29,585.00
₹114.61 ₹57,305.00
₹109.95 ₹1,09,950.00
Full Reel (Order in multiples of 2500)
₹96.91 ₹2,42,275.00
₹95.04 ₹4,75,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹199.41
Min:
1