AANE-WH-0148-R

ABRACON
815-AANE-WH-0148-R
AANE-WH-0148-R

Mfr.:

Description:
Antennas Wi-Fi6E/7 Whip Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
2.4 GHz
7.125 GHz
Bluetooth
802.15.4 (ANT, Thread, Zigbee)
Whip
5.3 dBi
50 Ohms
2
5 W
- 40 C
+ 85 C
Dipole
3 Band
Panel Mount
Connector
RP-SMA Male
IP65
Bulk
Brand: ABRACON
Polarisation: Linear
Factory Pack Quantity: 500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹511.14 ₹2,55,570.00
₹502.54 ₹5,02,540.00
5,000 Quote