AD1212LB-F9BGP(F4967CU)

664-D1212LF9GPF4967U
AD1212LB-F9BGP(F4967CU)

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 120x120x38mm, 12VDC, 0.41 InAQ, 4x Wire, Lock Sensor, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
RoHS:  
Axial
120 mm
38 mm
120 mm
12 VDC
133.916 CFM
3200 RPM
Ball
52.1 dBA
8.4 W
Auto Restart, Polarity Protection, Locked Rotor Sensor, PWM
Wire Leads - 4
AD 120x38
Brand: ADDA
Frame Dimensions - mm: 120 mm x 120 mm x 38 mm
Product Type: DC Fans
Size: 120 mm x 120 mm x 38 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,639.47 ₹32,789.40
₹1,577.37 ₹39,434.25
₹1,474.18 ₹73,709.00
₹1,469.41 ₹1,46,941.00