RAM-SD4-R-08

976-RAM-SD4-R-08
RAM-SD4-R-08

Mfr.:

Description:
Memory Modules 2GB DDR2 667MHz SODIMM Non-ECC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Memory Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SODIMMs, ECC
2 GB
DDR2
667 MHz
Brand: ADLINK Technology
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
4A994
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: