ATS-01A-134-C2-R0

Advanced Thermal Solutions
984-ATS-01A-134-C2R0
ATS-01A-134-C2-R0

Mfr.:

Description:
Heat Sinks pushPIN Heat Sink Assembly, Coarse-Pitch/X-Cut, Hole: 4-Corner, Blue, T766

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Push Pin
Square Fin
4.44 deg C/W
2.756" (70.00mm)
2.756" (70.00mm)
0.590" (15.00mm)
Brand: Advanced Thermal Solutions
Packaging: Tray
Product Type: Heat Sinks
Series: pushPIN(TM)
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: pushPIN
Type: Top Mount
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Straight & Cross-Cut Heat Sinks

Advanced Thermal Solutions Straight and Cross-Cut Heat Sinks are suitable for various applications where the direction of the airflow is ambiguous. Straight-fin heat sinks are available for component sizes from 10mm x 10mm to 60mm x 60mm, and they can be attached to the device using double-sided thermal adhesive, Z-clip, or maxiGRIP™ technology. Cross-cut heat sinks from Advanced Thermal Solutions offer high efficiency and low pressure drop, and are fabricated from extruded aluminum to minimize thermal resistance.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,191.77 ₹1,191.77
₹1,054.80 ₹10,548.00
₹1,024.05 ₹25,601.25
₹996.09 ₹49,804.50
₹979.32 ₹97,932.00
₹957.89 ₹2,39,472.50
₹942.05 ₹4,71,025.00
₹928.07 ₹9,28,070.00
2,500 Quote