ATS-54170W-C1-R0

Advanced Thermal Solutions
984-ATS-54170W-C1-R0
ATS-54170W-C1-R0

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Performance, 2-Side Tape, T412, Straight, 17x17x24.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Straight Fin
7.1 C/W
17 mm
17 mm
24.5 mm
Component
Brand: Advanced Thermal Solutions
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Series: BGA with Thermal Tape
Factory Pack Quantity: 100
Subcategory: Heat Sinks
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
TARIC:
8542900000
MXHTS:
8542900100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 01-01-2027
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,288.83 ₹1,288.83
₹1,140.75 ₹11,407.50
₹1,087.25 ₹21,745.00
₹1,047.12 ₹52,356.00
₹1,008.90 ₹1,00,890.00
₹947.76 ₹1,89,552.00
₹925.78 ₹4,62,890.00
₹892.34 ₹8,92,340.00